PFC IC Discontinuous (Transition) 40kHz ~ 130kHz 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEA2376BT/1Y

DigiKey Part Number
568-TEA2376BT/1YTR-ND - Tape & Reel (TR)
568-TEA2376BT/1YCT-ND - Cut Tape (CT)
568-TEA2376BT/1YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TEA2376BT/1Y
Description
IC PFC CTRLR 40KHZ-130KHZ 14SO
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
PFC IC Discontinuous (Transition) 40kHz ~ 130kHz 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
22V
Manufacturer
NXP USA Inc.
Operating Temperature
-25°C ~ 125°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mode
Discontinuous (Transition)
Supplier Device Package
14-SO
Frequency - Switching
40kHz ~ 130kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.447
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.11000€2.11
10€1.56600€15.66
25€1.43080€35.77
100€1.28150€128.15
250€1.21024€302.56
500€1.17826€589.13
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€1.00961€2,524.02
5.000€0.98848€4,942.40
7.500€0.97791€7,334.32
Manufacturers Standard Package
Unit Price without VAT:€2.11000
Unit Price with VAT:€2.53200