Interface 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA8034AT/C1,118

DigiKey Part Number
TDA8034AT/C1,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TDA8034AT/C1,118
Description
IC INTERFACE SPECIALIZED 16SO
Customer Reference
Detailed Description
Interface 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V, 5V
Manufacturer
NXP USA Inc.
Package / Case
16-SOIC (0.154", 3.90mm Width)
Packaging
Tape & Reel (TR)
Supplier Device Package
16-SO
Part Status
Not For New Designs
Mounting Type
Surface Mount
Interface
Analog
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.47197€1,179.92
Manufacturers Standard Package
Unit Price without VAT:€0.47197
Unit Price with VAT:€0.56636