
TDA8034AT/C1,112 | |
|---|---|
DigiKey Part Number | 568-8616-5-ND |
Manufacturer | |
Manufacturer Product Number | TDA8034AT/C1,112 |
Description | IC INTERFACE SPECIALIZED 16SO |
Customer Reference | |
Detailed Description | Interface 16-SO |
Datasheet | Datasheet |
Category | Voltage - Supply 3V, 5V |
Manufacturer NXP USA Inc. | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Packaging Tube | Supplier Device Package 16-SO |
Part Status Not For New Designs | Mounting Type Surface Mount |
Interface Analog | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.04000 | €1.04 |
| 10 | €0.74800 | €7.48 |
| 50 | €0.63300 | €31.65 |
| 100 | €0.59750 | €59.75 |
| 250 | €0.55992 | €139.98 |
| 500 | €0.53728 | €268.64 |
| 1.000 | €0.51863 | €518.63 |
| 2.500 | €0.49896 | €1,247.40 |
| 5.000 | €0.48710 | €2,435.50 |
| Unit Price without VAT: | €1.04000 |
|---|---|
| Unit Price with VAT: | €1.24800 |

