
T4240NXN7PQB | |
|---|---|
DigiKey Part Number | 568-14010-ND |
Manufacturer | |
Manufacturer Product Number | T4240NXN7PQB |
Description | IC MPU QORIQ T4 1.8GHZ 1932BGA |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | PowerPC e6500 Microprocessor IC QorIQ T4 12 Core, 64-Bit 1.8GHz 1932-FCPBGA (45x45) |
Datasheet | Datasheet |
Category | Ethernet 1Gbps (16), 10Gbps (4) |
Manufacturer NXP USA Inc. | SATA SATA 3Gbps (2) |
Series | USB USB 2.0 + PHY (2) |
Packaging Tray | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Core Processor PowerPC e6500 | Package / Case 1932-BBGA, FCBGA |
Number of Cores/Bus Width 12 Core, 64-Bit | Supplier Device Package 1932-FCPBGA (45x45) |
Speed 1.8GHz | Additional Interfaces I2C, MMC/SD, PCIe, RapidIO, SPI, UART |
RAM Controllers DDR3, DDR3L | Base Product Number |
Graphics Acceleration No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | €1,252.28750 | €15,027.45 |
| Unit Price without VAT: | €1,252.28750 |
|---|---|
| Unit Price with VAT: | €1,502.74500 |

