
SPC5517GAMMG66 | |
|---|---|
DigiKey Part Number | SPC5517GAMMG66-ND |
Manufacturer | |
Manufacturer Product Number | SPC5517GAMMG66 |
Description | IC MCU 32B 1.5MB FLASH 208MAPBGA |
Customer Reference | |
Detailed Description | e200z0, e200z1 MPC55xx Qorivva Microcontroller IC 32-Bit Dual-Core 66MHz 1.5MB (1.5M x 8) FLASH 208-BGA (17x17) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 80K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.25V |
Part Status Obsolete | Data Converters A/D 40x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor e200z0, e200z1 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 32-Bit Dual-Core | Mounting Type Surface Mount |
Speed 66MHz | Supplier Device Package 208-BGA (17x17) |
Connectivity CANbus, EBI/EMI, I2C, SCI, SPI | Package / Case 208-BGA |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 144 |

