
SP5748GTK0AMMJ6R | |
|---|---|
DigiKey Part Number | SP5748GTK0AMMJ6R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP5748GTK0AMMJ6R |
Description | IC MCU 32BIT 6MB FLSH 256MAPPBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | e200z2, e200z4, e200z4 MPC57xx Microcontroller IC 32-Bit Tri-Core 80MHz/160MHz 6MB (6M x 8) FLASH 256-MAPPBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | SP5748GTK0AMMJ6R Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 768K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Active | Data Converters A/D 80x10b, 64x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor e200z2, e200z4, e200z4 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 80MHz/160MHz | Supplier Device Package 256-MAPPBGA (17x17) |
Connectivity CANbus, Ethernet, I2C, LINbus, SAI, SPI, USB, USB OTG | Package / Case 256-LBGA |
Peripherals DMA, LVD, POR, WDT | Base Product Number |
Number of I/O 178 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €36.34721 | €36,347.21 |
| Unit Price without VAT: | €36.34721 |
|---|---|
| Unit Price with VAT: | €43.61665 |

