
SL3S4021FHKH | |
|---|---|
DigiKey Part Number | SL3S4021FHKH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SL3S4021FHKH |
Description | IC RFID TRANSP 860-960MHZ 8XQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 860MHz ~ 960MHz ISO 18000-6 I2C 1.8V ~ 3.6V 8-XFQFN Exposed Pad |
EDA/CAD Models | SL3S4021FHKH Models |
Category | Interface I2C |
Manufacturer NXP USA Inc. | Voltage - Supply 1.8V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-XFQFN Exposed Pad |
Type RFID Transponder | Supplier Device Package 8-XQFN (1.6x1.6) |
Frequency 860MHz ~ 960MHz | Base Product Number |
Standards ISO 18000-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.50093 | €2,003.72 |
| 8.000 | €0.48185 | €3,854.80 |
| 12.000 | €0.47120 | €5,654.40 |
| Unit Price without VAT: | €0.50093 |
|---|---|
| Unit Price with VAT: | €0.60112 |

