
SL3S1215FUD2/HAPBZ | |
|---|---|
DigiKey Part Number | 568-SL3S1215FUD2/HAPBZ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SL3S1215FUD2/HAPBZ |
Description | SL3S1215FUD2/HAPBZ |
Customer Reference | |
Detailed Description | RFID Transponder IC 840MHz ~ 960MHz EPC Die |
Datasheet | Datasheet |
Category | Frequency 840MHz ~ 960MHz |
Manufacturer NXP USA Inc. | Standards EPC |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case Die |
Type RFID Transponder | Supplier Device Package Wafer |

