
SAA6581T/V1H,512 | |
|---|---|
DigiKey Part Number | SAA6581T/V1H,512-ND |
Manufacturer | |
Manufacturer Product Number | SAA6581T/V1H,512 |
Description | RF DEMODULATOR IC 16SO |
Customer Reference | |
Detailed Description | RF Demodulator IC 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Current - Supply 6 mA |
Manufacturer NXP USA Inc. | Voltage - Supply 4V ~ 5.5V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Function Demodulator, Filter | Supplier Device Package 16-SO |
LO Frequency 4.332MHz, 8.664MHz | Base Product Number |
Gain 20dB |

