S12 HCS12 Microcontroller IC 16-Bit 25MHz 96KB (96K x 8) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S9S12G96J0VLFR

DigiKey Part Number
568-S9S12G96J0VLFRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S9S12G96J0VLFR
Description
IC MCU 16BIT 96KB FLASH 48LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
S12 HCS12 Microcontroller IC 16-Bit 25MHz 96KB (96K x 8) FLASH 48-LQFP (7x7)
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
3K x 8
Series
RAM Size
8K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
3.13V ~ 5.5V
Part Status
Active
Data Converters
A/D 12x10b
Core Processor
S12
Oscillator Type
Internal
Core Size
16-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
25MHz
Mounting Type
Surface Mount
Connectivity
CANbus, IrDA, LINbus, SCI, SPI
Supplier Device Package
48-LQFP (7x7)
Peripherals
LVD, POR, PWM, WDT
Package / Case
48-LQFP
Number of I/O
40
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€3.97889€7,957.78
Manufacturers Standard Package
Unit Price without VAT:€3.97889
Unit Price with VAT:€4.77467