


S9S12G96J0CLHR | |
|---|---|
DigiKey Part Number | 568-S9S12G96J0CLHRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S9S12G96J0CLHR |
Description | IC MCU 16BIT 96KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S12 HCS12 Microcontroller IC 16-Bit 25MHz 96KB (96K x 8) FLASH 64-LQFP (10x10) |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 3K x 8 |
Series | RAM Size 8K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 3.13V ~ 5.5V |
Part Status Active | Data Converters A/D 12x10b |
Core Processor S12 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 25MHz | Mounting Type Surface Mount |
Connectivity CANbus, IrDA, LINbus, SCI, SPI | Supplier Device Package 64-LQFP (10x10) |
Peripherals LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 54 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €4.03125 | €6,046.88 |
| Unit Price without VAT: | €4.03125 |
|---|---|
| Unit Price with VAT: | €4.83750 |

