


S9S08DZ60F2MLHR | |
|---|---|
DigiKey Part Number | 568-15042-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S9S08DZ60F2MLHR |
Description | IC MCU 8BIT 60KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 60KB (60K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tape & Reel (TR) | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 24x12b |
Core Processor S08 | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 40MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, LINbus, SCI, SPI | Supplier Device Package 64-LQFP (10x10) |
Peripherals LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 53 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €7.66984 | €11,504.76 |
| Unit Price without VAT: | €7.66984 |
|---|---|
| Unit Price with VAT: | €9.20381 |



