S12Z S12 MagniV Microcontroller IC 16-Bit 32MHz 96KB (96K x 8) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S912ZVCA96F0MLF

DigiKey Part Number
S912ZVCA96F0MLF-ND
Manufacturer
Manufacturer Product Number
S912ZVCA96F0MLF
Description
IC MCU 16BIT 96KB FLASH 48LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
S12Z S12 MagniV Microcontroller IC 16-Bit 32MHz 96KB (96K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tray
RAM Size
8K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
3.5V ~ 40V
DigiKey Programmable
Not Verified
Data Converters
A/D 10x12b; D/A 1x8b
Core Processor
S12Z
Oscillator Type
Internal
Core Size
16-Bit
Operating Temperature
-40°C ~ 125°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, SCI, SPI
Supplier Device Package
48-LQFP (7x7)
Peripherals
DMA, POR, PWM, WDT
Package / Case
48-LQFP
Number of I/O
28
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.455
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€7.05000€7.05
10€5.45700€54.57
25€5.05880€126.47
100€4.62080€462.08
250€4.41208€1,103.02
500€4.28628€2,143.14
1.250€4.15348€5,191.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€7.05000
Unit Price with VAT:€8.46000