HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 256KB (256K x 8) FLASH 80-QFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S912XET256BVAAR

DigiKey Part Number
S912XET256BVAAR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S912XET256BVAAR
Description
IC MCU 16BIT 256KB FLASH 80QFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 256KB (256K x 8) FLASH 80-QFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tape & Reel (TR)
RAM Size
16K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.72V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 8x12b
Core Processor
HCS12X
Oscillator Type
External
Core Size
16-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
50MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, I2C, IrDA, SCI, SPI
Supplier Device Package
80-QFP (14x14)
Peripherals
LVD, POR, PWM, WDT
Package / Case
80-QFP
Number of I/O
59
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 883 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
750€14.66955€11,002.16
Manufacturers Standard Package
Unit Price without VAT:€14.66955
Unit Price with VAT:€17.60346

Other Suppliers on DigiKey

883In Stock
Ships from Flip Electronics