
S912XET256BVAA | |
|---|---|
DigiKey Part Number | S912XET256BVAA-ND |
Manufacturer | |
Manufacturer Product Number | S912XET256BVAA |
Description | IC MCU 16BIT 256KB FLASH 80QFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 256KB (256K x 8) FLASH 80-QFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 16K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.72V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x12b |
Core Processor HCS12X | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 50MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, IrDA, SCI, SPI | Supplier Device Package 80-QFP (14x14) |
Peripherals LVD, POR, PWM, WDT | Package / Case 80-QFP |
Number of I/O 59 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | €14.66955 | €6,161.21 |
| Unit Price without VAT: | €14.66955 |
|---|---|
| Unit Price with VAT: | €17.60346 |

