
S912XEP768W1MAL | |
|---|---|
DigiKey Part Number | 568-14916-ND |
Manufacturer | |
Manufacturer Product Number | S912XEP768W1MAL |
Description | IC MCU 16BIT 768KB FLASH 112LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 768KB (768K x 8) FLASH 112-LQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 48K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.72V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b |
Core Processor HCS12X | Oscillator Type External |
Core Size 16-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 50MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, IrDA, SCI, SPI | Supplier Device Package 112-LQFP (20x20) |
Peripherals LVD, POR, PWM, WDT | Package / Case 112-LQFP |
Number of I/O 91 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €24.67437 | €7,402.31 |
| Unit Price without VAT: | €24.67437 |
|---|---|
| Unit Price with VAT: | €29.60924 |

