Parametric Equivalent
Parametric Equivalent

S912XEG128BVAAR | |
|---|---|
DigiKey Part Number | S912XEG128BVAAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S912XEG128BVAAR |
Description | IC MCU 16BIT 128KB FLASH 80QFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 128KB (128K x 8) FLASH 80-QFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tape & Reel (TR) | RAM Size 12K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.72V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x12b |
Core Processor HCS12X | Oscillator Type External |
Core Size 16-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 50MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, IrDA, SCI, SPI | Supplier Device Package 80-QFP (14x14) |
Peripherals LVD, POR, PWM, WDT | Package / Case 80-QFP |
Number of I/O 59 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S912XEG128J2VAAR | NXP USA Inc. | 0 | S912XEG128J2VAAR-ND | €13.27169 | Parametric Equivalent |
| S912XEG128W1VAAR | NXP USA Inc. | 0 | 568-15086-2-ND | €13.27169 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €13.27169 | €9,953.77 |
| Unit Price without VAT: | €13.27169 |
|---|---|
| Unit Price with VAT: | €15.92603 |


