RDVCU5775EVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDVCU5775EVM

DigiKey Part Number
568-RDVCU5775EVM-ND
Manufacturer
Manufacturer Product Number
RDVCU5775EVM
Description
MPC5775B BMS & VCU REF DESIGN
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
MPC5775B - e200 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
e200
Platform
-
Utilized IC / Part
MPC5775B
Mounting Type
Socket
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€372.89000€372.89
Manufacturers Standard Package
Unit Price without VAT:€372.89000
Unit Price with VAT:€447.46800