RAPIDRF-35TL039 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 0
Unit Price: €999.48000
Image for RAPIDRF-35TL039 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAPIDRF-35TL039

DigiKey Part Number
568-RAPIDRF-35TL039-ND
Manufacturer
Manufacturer Product Number
RAPIDRF-35TL039
Description
28V LDMOS RF FRONT END 5G 56W
Customer Reference
Detailed Description
- Front End 3.4GHz ~ 3.6GHz Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Front End
Frequency
3.4GHz ~ 3.6GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
-
Note
-
RF Type
-
RF Frequency
3.4GHz ~ 3.6GHz
Function
Front End
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes