
PTN3460IBS/F1Z | |
|---|---|
DigiKey Part Number | PTN3460IBS/F1Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTN3460IBS/F1Z |
Description | IC INTFACE SPECIALIZED 56HVQFN |
Customer Reference | |
Detailed Description | LVDS Interface 56-HVQFN (7x7) |
Category | Voltage - Supply 3.3V |
Manufacturer NXP USA Inc. | Package / Case 56-VFQFN Exposed Pad |
Packaging Tape & Reel (TR) | Supplier Device Package 56-HVQFN (7x7) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications LVDS | Base Product Number |

