
PSSI3120CA,235 | |
|---|---|
DigiKey Part Number | PSSI3120CA,235-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PSSI3120CA,235 |
Description | FILTER RC 51 OHM ESD SMD |
Customer Reference | |
Detailed Description | RC EMI Filter 3rd Order Band Stop 1 Channel R = 51Ohms, 55Ohms, C = 180pF 10 mA TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Current 10 mA |
Manufacturer NXP USA Inc. | Values R = 51Ohms, 55Ohms, C = 180pF |
Series | ESD Protection Yes |
Packaging Tape & Reel (TR) | Applications Data Lines for Mobile Devices |
Part Status Obsolete | Voltage - Rated 5V |
Type Band Stop | Mounting Type Surface Mount |
Filter Order 3rd | Package / Case TO-236-3, SC-59, SOT-23-3 |
Technology RC | Size / Dimension 0.114" L x 0.052" W (2.90mm x 1.30mm) |
Number of Channels 1 | Height 0.043" (1.09mm) |
Resistance - Channel (Ohms) 51, 55 | Base Product Number |

