Similar
Similar
Similar
Similar
Similar
Similar

PMV60EN,215 | |
|---|---|
DigiKey Part Number | 568-2357-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMV60EN,215 |
Description | MOSFET N-CH 30V 4.7A TO236AB |
Customer Reference | |
Detailed Description | N-Channel 30 V 4.7A (Tc) 280mW (Tj) Surface Mount SOT-23 (TO-236AB) |
EDA/CAD Models | PMV60EN,215 Models |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9.4 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 350 pF @ 30 V |
Part Status Obsolete | Power Dissipation (Max) 280mW (Tj) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package SOT-23 (TO-236AB) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 55mOhm @ 2A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO3402 | Alpha & Omega Semiconductor Inc. | 40.472 | 785-1002-1-ND | €0.44000 | Similar |
| AO3406 | Alpha & Omega Semiconductor Inc. | 14.787 | 785-1005-1-ND | €0.42000 | Similar |
| AO3418 | Alpha & Omega Semiconductor Inc. | 11.250 | 785-1012-1-ND | €0.44000 | Similar |
| AO3424 | Alpha & Omega Semiconductor Inc. | 24.228 | 785-1017-1-ND | €0.44000 | Similar |
| AO3434A | Alpha & Omega Semiconductor Inc. | 21.158 | 785-1460-1-ND | €0.40000 | Similar |





