Similar
Similar
Similar
Similar
Similar

PMV37EN,215 | |
|---|---|
DigiKey Part Number | 568-10835-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMV37EN,215 |
Description | MOSFET N-CH 30V 3.1A TO236AB |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.1A (Ta) 380mW (Ta) Surface Mount SOT-23 (TO-236AB) |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 330 pF @ 10 V |
FET Type | Power Dissipation (Max) 380mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 (TO-236AB) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 36mOhm @ 3.1A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN3051L-7 | Diodes Incorporated | 15.624 | DMN3051LDICT-ND | €0.54000 | Similar |
| DMN3070SSN-7 | Diodes Incorporated | 3.031 | DMN3070SSN-7DICT-ND | €0.48000 | Similar |
| FDN359AN | onsemi | 10.668 | FDN359ANCT-ND | €0.68000 | Similar |
| FDN359BN | onsemi | 42.940 | FDN359BNOSCT-ND | €0.60000 | Similar |
| RQ5E035BNTCL | Rohm Semiconductor | 1.018 | RQ5E035BNTCLCT-ND | €0.36000 | Similar |






