
PHB38N02LT,118 | |
|---|---|
DigiKey Part Number | 568-2191-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PHB38N02LT,118 |
Description | MOSFET N-CH 20V 44.7A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 20 V 44.7A (Tc) 57.6W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15.1 nC @ 5 V |
Series | Vgs (Max) 12V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 800 pF @ 20 V |
Part Status Obsolete | Power Dissipation (Max) 57.6W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 5V | Base Product Number |
Rds On (Max) @ Id, Vgs 16mOhm @ 25A, 5V |

