
PH3075L,115 | |
|---|---|
DigiKey Part Number | PH3075L,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PH3075L,115 |
Description | MOSFET N-CH 75V 30A LFPAK56 |
Customer Reference | |
Detailed Description | N-Channel 75 V 30A (Tc) 75W (Tc) Surface Mount LFPAK56, Power-SO8 |
Category | Vgs(th) (Max) @ Id 2.3V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 19 nC @ 5 V |
Series | Vgs (Max) ±15V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 2070 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 75W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 75 V | Supplier Device Package LFPAK56, Power-SO8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 28mOhm @ 15A, 10V |

