PDTC144EE,135 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.809
Unit Price: €0.14000
Datasheet

Similar


Diodes Incorporated
In Stock: 6.000
Unit Price: €0.03731
Datasheet

Similar


Diodes Incorporated
In Stock: 783
Unit Price: €0.20000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €0.04830
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €0.03731
Datasheet

Similar


Rohm Semiconductor
In Stock: 6.214
Unit Price: €0.25000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: €0.29000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.865
Unit Price: €0.29000
Datasheet

Similar


Rohm Semiconductor
In Stock: 496
Unit Price: €0.29000
Datasheet

Similar


Rohm Semiconductor
In Stock: 61.558
Unit Price: €0.29000
Datasheet

Similar


Rohm Semiconductor
In Stock: 22.356
Unit Price: €0.29000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.752
Unit Price: €0.42000
Datasheet

Similar


onsemi
In Stock: 79.756
Unit Price: €0.14000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 60
Unit Price: €0.20000
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 mW Surface Mount SC-75
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTC144EE,135

DigiKey Part Number
PDTC144EE,135-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PDTC144EE,135
Description
TRANS PREBIAS NPN 50V 0.1A SC75
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 mW Surface Mount SC-75
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor - Emitter Base (R2)
47 kOhms
Manufacturer
NXP USA Inc.
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 5V
Packaging
Tape & Reel (TR)
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Part Status
Obsolete
Current - Collector Cutoff (Max)
1µA
Transistor Type
NPN - Pre-Biased
Power - Max
150 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-75, SOT-416
Resistors Included
R1 and R2
Supplier Device Package
SC-75
Resistor - Base (R1)
47 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTC144EET1Gonsemi2.809DTC144EET1GOSCT-ND€0.14000Direct
DDTC144GUA-7-FDiodes Incorporated6.000DDTC144GUA-FDICT-ND€0.03731Similar
DDTC144TCA-7-FDiodes Incorporated783DDTC144TCA-FDICT-ND€0.20000Similar
DDTC144TE-7-FDiodes Incorporated0DDTC144TE-FDITR-ND€0.04830Similar
DDTC144TUA-7-FDiodes Incorporated0DDTC144TUA-FDITR-ND€0.03731Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types