Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 mW Surface Mount SC-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTA143ZEF,115

DigiKey Part Number
568-2131-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PDTA143ZEF,115
Description
TRANS PREBIAS PNP 50V 0.1A SC89
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 mW Surface Mount SC-89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor - Emitter Base (R2)
47 kOhms
Manufacturer
NXP USA Inc.
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 5V
Packaging
Tape & Reel (TR)
Vce Saturation (Max) @ Ib, Ic
100mV @ 250µA, 5mA
Part Status
Obsolete
Current - Collector Cutoff (Max)
1µA
Transistor Type
PNP - Pre-Biased
Power - Max
250 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-89, SOT-490
Resistors Included
R1 and R2
Supplier Device Package
SC-89
Resistor - Base (R1)
4.7 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.