Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PDTA143XK,115 | |
|---|---|
DigiKey Part Number | PDTA143XK,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDTA143XK,115 |
Description | TRANS PREBIAS PNP 50V 0.1A SMT3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 mW Surface Mount SMT3; MPAK |
Datasheet | Datasheet |
Category | Resistor - Emitter Base (R2) 10 kOhms |
Manufacturer NXP USA Inc. | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10mA, 5V |
Packaging Tape & Reel (TR) | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA |
Part Status Obsolete | Current - Collector Cutoff (Max) 1µA |
Transistor Type PNP - Pre-Biased | Power - Max 250 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SMT3; MPAK |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTA143TCA-7-F | Diodes Incorporated | 1.928 | DDTA143TCA-FDICT-ND | €0.20000 | Similar |
| DDTA143TE-7-F | Diodes Incorporated | 0 | DDTA143TE-FDITR-ND | €0.04050 | Similar |
| DTA124XKAT146 | Rohm Semiconductor | 0 | DTA124XKAT146CT-ND | €0.04348 | Similar |
| DTA143XKAT146 | Rohm Semiconductor | 177 | DTA143XKAT146CT-ND | €0.20000 | Similar |
| MMUN2113LT1G | onsemi | 5.585 | MMUN2113LT1GOSCT-ND | €0.14000 | Similar |






