Similar
Similar
Similar
Similar
Similar

PDTA123TK,115 | |
|---|---|
DigiKey Part Number | PDTA123TK,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDTA123TK,115 |
Description | TRANS PREBIAS PNP 50V 0.1A SMT3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 mW Surface Mount SMT3; MPAK |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 20mA, 5V |
Manufacturer NXP USA Inc. | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 1µA |
Part Status Obsolete | Power - Max 250 mW |
Transistor Type PNP - Pre-Biased | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SMT3; MPAK |
Resistors Included R1 Only | Base Product Number |
Resistor - Base (R1) 2.2 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTA123TCA-7 | Diodes Incorporated | 3.115 | 1034-DDTA123TCA-7CT-ND | €0.08000 | Similar |
| DDTA143TCA-7-F | Diodes Incorporated | 1.928 | DDTA143TCA-FDICT-ND | €0.20000 | Similar |
| DTA114TKAT146 | Rohm Semiconductor | 3.000 | DTA114TKAT146CT-ND | €0.23000 | Similar |
| DTA143TKAT146 | Rohm Semiconductor | 7.006 | DTA143TKAT146CT-ND | €0.23000 | Similar |
| DTB114GKT146 | Rohm Semiconductor | 0 | DTB114GKT146CT-ND | €0.13528 | Similar |




