Similar
Similar
Similar
Similar
Similar
Similar

PDTA123JK,115 | |
|---|---|
DigiKey Part Number | PDTA123JK,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDTA123JK,115 |
Description | TRANS PREBIAS PNP 50V 0.1A SMT3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 mW Surface Mount SMT3; MPAK |
Datasheet | Datasheet |
Category | Resistor - Emitter Base (R2) 47 kOhms |
Manufacturer NXP USA Inc. | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 5V |
Packaging Tape & Reel (TR) | Vce Saturation (Max) @ Ib, Ic 100mV @ 250µA, 5mA |
Part Status Obsolete | Current - Collector Cutoff (Max) 1µA |
Transistor Type PNP - Pre-Biased | Power - Max 250 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SMT3; MPAK |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTA123TCA-7-F | Diodes Incorporated | 5.556 | DDTA123TCA-FDICT-ND | €0.18000 | Similar |
| DDTA123TE-7-F | Diodes Incorporated | 0 | DDTA123TE-7-F-ND | €0.04830 | Similar |
| DDTA123TUA-7-F | Diodes Incorporated | 0 | DDTA123TUA-FDITR-ND | €0.03731 | Similar |
| DTA123JKAT146 | Rohm Semiconductor | 5.536 | DTA123JKAT146CT-ND | €0.20000 | Similar |
| MUN2135T1G | onsemi | 321.000 | MUN2135T1G-ND | €0.02550 | Similar |







