


PDTA123ES,126 | |
|---|---|
DigiKey Part Number | PDTA123ES,126-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PDTA123ES,126 |
Description | TRANS PREBIAS PNP 50V TO92-3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 500 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Resistor - Emitter Base (R2) 2.2 kOhms |
Manufacturer NXP USA Inc. | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 20mA, 5V |
Packaging Tape & Box (TB) | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA |
Part Status Obsolete | Current - Collector Cutoff (Max) 1µA |
Transistor Type PNP - Pre-Biased | Power - Max 500 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Resistors Included R1 and R2 | Supplier Device Package TO-92-3 |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |

