
PCF8577CT/3,112 | |
|---|---|
DigiKey Part Number | 568-11583-5-ND |
Manufacturer | |
Manufacturer Product Number | PCF8577CT/3,112 |
Description | IC DRVR 32 SEGMENT 40VSOP |
Customer Reference | |
Detailed Description | LCD Driver 40-VSO |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 6V |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 40-BSOP (0.295", 7.50mm Width) |
Display Type LCD | Supplier Device Package 40-VSO |
Configuration 32 Segment | Base Product Number |
Interface I2C |

