Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PCF8575CTS/1,112 | |
|---|---|
DigiKey Part Number | 568-3528-5-ND |
Manufacturer | |
Manufacturer Product Number | PCF8575CTS/1,112 |
Description | IC XPNDR 400KHZ I2C 24SSOP |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C 400 kHz 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCF8575CTS/1,112 Models |
Category | Output Type Push-Pull |
Manufacturer NXP USA Inc. | Current - Output Source/Sink 10mA, 25mA |
Packaging Tube | Clock Frequency 400 kHz |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Interrupt Output Yes | Supplier Device Package 24-SSOP |
Features POR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF8575CDB | Rochester Electronics, LLC | 0 | 2156-PCF8575CDB-ND | €6.55000 | Direct |
| MAX7311AAG+T | Analog Devices Inc./Maxim Integrated | 0 | MAX7311AAG+T-ND | €5.38392 | Similar |
| MAX7312AAG+ | Analog Devices Inc./Maxim Integrated | 1.528 | MAX7312AAG+-ND | €7.19000 | Similar |
| MAX7318AAG+ | Analog Devices Inc./Maxim Integrated | 336 | MAX7318AAG+-ND | €7.10000 | Similar |
| PCA9535DB | Rochester Electronics, LLC | 26.228 | 2156-PCA9535DB-ND | €1.64032 | Similar |



