PCF85363ATT1/AZ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 12.604
Unit Price: €1.24000
Datasheet
Real Time Clock (RTC) IC Clock/Calendar 64B I2C, 2-Wire Serial 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF85363ATT1/AZ

DigiKey Part Number
568-PCF85363ATT1/AZTR-ND - Tape & Reel (TR)
568-PCF85363ATT1/AZCT-ND - Cut Tape (CT)
568-PCF85363ATT1/AZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF85363ATT1/AZ
Description
IC RTC CLK/CALENDAR I2C 10TSSOP
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 64B I2C, 2-Wire Serial 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C, 2-Wire Serial
Manufacturer
NXP USA Inc.
Voltage - Supply
0.9V ~ 1.8V, 0.9V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Battery
0.9V ~ 5.5V
Part Status
Obsolete
Current - Timekeeping (Max)
0.885µA @ 3.3V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Type
Clock/Calendar
Mounting Type
Surface Mount
Features
Alarm, Leap Year, Watchdog Timer
Grade
Automotive
Memory Size
64B
Qualification
AEC-Q100
Time Format
HH:MM:SS:hh (12/24 hr)
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Date Format
YY-MM-DD-dd
Supplier Device Package
10-TSSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCF85363ATL/AXNXP USA Inc.12.604568-11540-1-ND€1.24000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes