Direct

PCF85263ATT1/AJ | |
|---|---|
DigiKey Part Number | 568-12407-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCF85263ATT1/AJ |
Description | IC RTC CLK/CALENDAR I2C 10TSSOP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PCF85263ATT1/AJ Models |
Category | Interface I2C, 2-Wire Serial |
Manufacturer NXP USA Inc. | Voltage - Supply 0.9V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Battery 0.9V ~ 5.5V |
Part Status Obsolete | Current - Timekeeping (Max) 0.885µA @ 3.3V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, Leap Year, Watchdog Timer | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Time Format HH:MM:SS:hh (12/24 hr) | Supplier Device Package 10-TSSOP |
Date Format YY-MM-DD-dd | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF85263ATT1/AZ | NXP USA Inc. | 4.472 | 568-PCF85263ATT1/AZCT-ND | €1.07000 | Direct |


