Direct

PCA9574HR,115 | |
|---|---|
DigiKey Part Number | 568-4936-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA9574HR,115 |
Description | IC XPNDR 400KHZ I2C 16HXQFNU |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-HXQFNU (2x2) |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer NXP USA Inc. | Current - Output Source/Sink 1mA, 3mA |
Packaging Tape & Reel (TR) | Clock Frequency 400 kHz |
Part Status Obsolete | Voltage - Supply 1.1V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 8 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 16-XFQFN Exposed Pad |
Interrupt Output Yes | Supplier Device Package 16-HXQFNU (2x2) |
Features POR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9574BS,118 | NXP USA Inc. | 1.459 | 568-8713-1-ND | €1.46000 | Direct |


