MFR Recommended
Similar
Similar

PCA9535D,112 | |
|---|---|
DigiKey Part Number | 568-3377-5-ND |
Manufacturer | |
Manufacturer Product Number | PCA9535D,112 |
Description | IC XPNDR 400KHZ I2C SMBUS 24SO |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | PCA9535D,112 Models |
Category | Output Type Push-Pull |
Manufacturer NXP USA Inc. | Current - Output Source/Sink 10mA, 25mA |
Packaging Tube | Clock Frequency 400 kHz |
Part Status Obsolete | Voltage - Supply 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Interrupt Output Yes | Supplier Device Package 24-SO |
Features POR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCAL6416AHF,128 | NXP USA Inc. | 97.809 | 568-9946-1-ND | €1.21000 | MFR Recommended |
| PCA9535DW | Texas Instruments | 0 | 296-33494-5-ND | €2.21340 | Direct |
| PCA9535DWR | Texas Instruments | 3.229 | 296-20950-1-ND | €3.14000 | Similar |
| PCA9555DWR | Texas Instruments | 5.966 | 296-20973-1-ND | €2.96000 | Similar |



