Similar
Similar
Similar
Similar
Similar

PCA9535CPW,112 | |
|---|---|
DigiKey Part Number | PCA9535CPW,112-ND |
Manufacturer | |
Manufacturer Product Number | PCA9535CPW,112 |
Description | IC XPND 400KHZ I2C SMBUS 24TSSOP |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9535CPW,112 Models |
Category | Output Type Open Drain |
Manufacturer NXP USA Inc. | Current - Output Source/Sink 10mA, 25mA |
Packaging Tube | Clock Frequency 400 kHz |
Part Status Obsolete | Voltage - Supply 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Interrupt Output Yes | Supplier Device Package 24-TSSOP |
Features POR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9535PWR | Texas Instruments | 299 | 296-20951-1-ND | €2.22000 | Similar |
| PCF8575CPW | Rochester Electronics, LLC | 2.619 | 2156-PCF8575CPW-ND | €2.09074 | Similar |
| PCF8575CPWR | Texas Instruments | 0 | 296-17916-1-ND | €3.19000 | Similar |
| PI4IOE5V9555LEX | Diodes Incorporated | 44 | 31-PI4IOE5V9555LEXCT-ND | €1.09000 | Similar |
| TCA9535PWR | Texas Instruments | 15.850 | 296-25129-1-ND | €1.41000 | Similar |



