Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PCA82C251T/N3,118 | |
|---|---|
DigiKey Part Number | 568-1023-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA82C251T/N3,118 |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | PCA82C251T/N3,118 Models |
Category | Receiver Hysteresis 150 mV |
Manufacturer NXP USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol CANbus | Supplier Device Package 8-SO |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA82C250T/YM,115 | NXP USA Inc. | 3.672 | 568-10316-1-ND | €2.57000 | Parametric Equivalent |
| PCA82C250T/YM,118 | NXP USA Inc. | 10.415 | 568-8672-1-ND | €2.57000 | Parametric Equivalent |
| PCA82C251T/YM,118 | NXP USA Inc. | 25.181 | 568-8673-1-ND | €2.78000 | Parametric Equivalent |
| MAX13052ASA+ | Analog Devices Inc./Maxim Integrated | 473 | MAX13052ASA+-ND | €7.59000 | Similar |
| MAX13052ASA+T | Analog Devices Inc./Maxim Integrated | 6.135 | MAX13052ASA+CT-ND | €7.59000 | Similar |





