Similar
Similar



P89V51RD2FN,112 | |
|---|---|
DigiKey Part Number | 568-2431-5-ND |
Manufacturer | |
Manufacturer Product Number | P89V51RD2FN,112 |
Description | IC MCU 8BIT 64KB FLASH 40DIP |
Customer Reference | |
Detailed Description | 8051 89V Microcontroller IC 8-Bit 40MHz 64KB (64K x 8) FLASH 40-DIP |
Datasheet | Datasheet |
Category | Number of I/O 32 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tube | RAM Size 1K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Through Hole |
Speed 40MHz | Supplier Device Package 40-DIP |
Connectivity SPI, UART/USART | Package / Case 40-DIP (0.600", 15.24mm) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT89LP51RD2-20PU | Microchip Technology | 1.304 | AT89LP51RD2-20PU-ND | €4.54000 | Similar |
| DS87C520-MCL+ | Analog Devices Inc./Maxim Integrated | 531 | DS87C520-MCL+-ND | €59.76000 | Similar |



