8051 LPC900 Microcontroller IC 8-Bit 18MHz 1KB (1K x 8) FLASH 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8051 LPC900 Microcontroller IC 8-Bit 18MHz 1KB (1K x 8) FLASH 8-DIP
8-DIP SOT97-1

P89LPC901FN,129

DigiKey Part Number
568-2245-5-ND
Manufacturer
Manufacturer Product Number
P89LPC901FN,129
Description
IC MCU 8BIT 1KB FLASH 8DIP
Customer Reference
Detailed Description
8051 LPC900 Microcontroller IC 8-Bit 18MHz 1KB (1K x 8) FLASH 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
P89LPC901FN,129 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
18MHz
Connectivity
-
Peripherals
Brown-out Detect/Reset, LED, POR, PWM, WDT
Number of I/O
6
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
2.4V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
8-DIP
Package / Case
8-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.