
P3T2030EUKAZ | |
|---|---|
DigiKey Part Number | 568-P3T2030EUKAZTR-ND - Tape & Reel (TR) 568-P3T2030EUKAZCT-ND - Cut Tape (CT) 568-P3T2030EUKAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P3T2030EUKAZ |
Description | P3T2030EUKAZ |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | I3C/I2C Miniature Board Mount Digital temperature sensor, 2C accuracy |
Datasheet | Datasheet |
Category | Resolution 12 b |
Manufacturer NXP USA Inc. | Features Standby Mode, Shutdown Mode, One-Shot, Programmable Limit |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Accuracy - Highest (Lowest) ±2% |
Part Status Active | Test Condition 0°C ~ 85°C (-40°C ~ 125°C) |
Sensor Type Digital | Operating Temperature -40°C ~ 125°C |
Sensing Temperature - Local -40°C ~ 125°C | Mounting Type Surface Mount |
Output Type I2C, I3C | Package / Case 4-UFBGA, WLCSP |
Voltage - Supply 1.4V ~ 1.98V | Supplier Device Package 4-WLCSP (0.83x0.78) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.62000 | €0.62 |
| 5 | €0.54400 | €2.72 |
| 10 | €0.51600 | €5.16 |
| 25 | €0.48200 | €12.05 |
| 50 | €0.45900 | €22.95 |
| 100 | €0.43780 | €43.78 |
| 500 | €0.39532 | €197.66 |
| 1.000 | €0.37956 | €379.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | €0.35433 | €1,240.15 |
| 7.000 | €0.34198 | €2,393.86 |
| 10.500 | €0.33524 | €3,520.02 |
| 17.500 | €0.32722 | €5,726.35 |
| 24.500 | €0.32221 | €7,894.14 |
| Unit Price without VAT: | €0.62000 |
|---|---|
| Unit Price with VAT: | €0.74400 |

