
NTS0302JKZ | |
|---|---|
DigiKey Part Number | 568-NTS0302JKZTR-ND - Tape & Reel (TR) 568-NTS0302JKZCT-ND - Cut Tape (CT) 568-NTS0302JKZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTS0302JKZ |
Description | IC VOLT TRANSLATOR X2SON8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Translator Circuit Channel 8-X2SON (1.4x1) |
Datasheet | Datasheet |
EDA/CAD Models | NTS0302JKZ Models |
Category | Mounting Type Surface Mount |
Manufacturer NXP USA Inc. | Package / Case 8-XFDFN |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 8-X2SON (1.4x1) |
Part Status Active | Base Product Number |
Operating Temperature -40°C ~ 125°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.77000 | €0.77 |
| 10 | €0.55300 | €5.53 |
| 25 | €0.49800 | €12.45 |
| 100 | €0.43740 | €43.74 |
| 250 | €0.40864 | €102.16 |
| 500 | €0.39124 | €195.62 |
| 1.000 | €0.37694 | €376.94 |
| 2.500 | €0.37073 | €926.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €0.35060 | €2,103.60 |
| 12.000 | €0.34348 | €4,121.76 |
| 18.000 | €0.33991 | €6,118.38 |
| Unit Price without VAT: | €0.77000 |
|---|---|
| Unit Price with VAT: | €0.92400 |











