
NT2H0301F0DTL,125 | |
|---|---|
DigiKey Part Number | 568-12160-2-ND - Tape & Reel (TR) 568-12160-1-ND - Cut Tape (CT) 568-12160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT2H0301F0DTL,125 |
Description | IC RFID TRANSP 13.56MHZ 4HXSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443 4-XFDFN Exposed Pad |
Category | Standards ISO 14443 |
Manufacturer NXP USA Inc. | Operating Temperature -25°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-XFDFN Exposed Pad |
Type RFID Transponder | Supplier Device Package 4-HXSON (2x1.5) |
Frequency 13.56MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.93000 | €0.93 |
| 10 | €0.66500 | €6.65 |
| 25 | €0.60080 | €15.02 |
| 100 | €0.52910 | €52.91 |
| 250 | €0.49504 | €123.76 |
| 500 | €0.47446 | €237.23 |
| 1.000 | €0.45752 | €457.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.43211 | €1,728.44 |
| 8.000 | €0.42266 | €3,381.28 |
| 12.000 | €0.41793 | €5,015.16 |
| 20.000 | €0.41269 | €8,253.80 |
| Unit Price without VAT: | €0.93000 |
|---|---|
| Unit Price with VAT: | €1.11600 |

