
MPXV5004GC7U | |
|---|---|
DigiKey Part Number | MPXV5004GC7U-ND |
Manufacturer | |
Manufacturer Product Number | MPXV5004GC7U |
Description | SENSOR 0.57PSIG 0.13" 4.9V 8DIP |
Customer Reference | |
Detailed Description | Pressure Sensor 0.57PSI (3.92kPa) Vented Gauge Male - 0.13" (3.17mm) Tube 1 V ~ 4.9 V 8-DIP (0.550", 13.97mm), Top Port |
Datasheet | Datasheet |
Category | Port Size Male - 0.13" (3.17mm) Tube |
Manufacturer STMicroelectronics | Port Style Barbless |
Series | Features Temperature Compensated |
Packaging Tube | Termination Style PC Pin |
Part Status Obsolete | Maximum Pressure 2.32PSI (16kPa) |
Applications Board Mount | Operating Temperature 0°C ~ 85°C |
Pressure Type Vented Gauge | Mounting Type Through Hole |
Operating Pressure 0.57PSI (3.92kPa) | Package / Case 8-DIP (0.550", 13.97mm), Top Port |
Output Type Analog Voltage | Supplier Device Package 8-DIP |
Output 1 V ~ 4.9 V | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |

