
MPXV5004G6U | |
|---|---|
DigiKey Part Number | MPXV5004G6U-ND |
Manufacturer | |
Manufacturer Product Number | MPXV5004G6U |
Description | SENSOR 0.57PSIG 4.9V |
Customer Reference | |
Detailed Description | Pressure Sensor 0.57PSI (3.92kPa) Vented Gauge 1 V ~ 4.9 V 8-SMD Module |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer NXP USA Inc. | Port Style No Port |
Series | Features Temperature Compensated |
Packaging Tube | Termination Style SMD (SMT) Tab |
Part Status Obsolete | Maximum Pressure 2.32PSI (16kPa) |
Applications Board Mount | Operating Temperature 0°C ~ 85°C |
Pressure Type Vented Gauge | Mounting Type Surface Mount |
Operating Pressure 0.57PSI (3.92kPa) | Package / Case 8-SMD Module |
Output Type Analog Voltage | Base Product Number |
Output 1 V ~ 4.9 V |

