Pressure Sensor 29.01PSI (200kPa) Absolute 0 mV ~ 40 mV (10V) 5-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPXM2202A

DigiKey Part Number
MPXM2202A-ND
Manufacturer
Manufacturer Product Number
MPXM2202A
Description
SENSOR 29.01PSIA .04V 5MPAK
Customer Reference
Detailed Description
Pressure Sensor 29.01PSI (200kPa) Absolute 0 mV ~ 40 mV (10V) 5-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
29.01PSI (200kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 40 mV (10V)
Accuracy
-
Voltage - Supply
10V ~ 16V
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
Gull Wing
Maximum Pressure
58.02PSI (400kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-SMD Module
Supplier Device Package
5-MPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types