Pressure Sensor 2.18PSI ~ 15.23PSI (15kPa ~ 105kPa) Absolute Male - 0.13" (3.3mm) Tube 0.2 V ~ 5 V 8-SOIC (0.335", 8.50mm Width), Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPXH6101AC6U

DigiKey Part Number
MPXH6101AC6U-ND
Manufacturer
Manufacturer Product Number
MPXH6101AC6U
Description
SENSOR 15.23PSIA 0.13" 5V 8SSOP
Customer Reference
Detailed Description
Pressure Sensor 2.18PSI ~ 15.23PSI (15kPa ~ 105kPa) Absolute Male - 0.13" (3.3mm) Tube 0.2 V ~ 5 V 8-SOIC (0.335", 8.50mm Width), Top Port
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
4.75V ~ 5.5V
Manufacturer
NXP USA Inc.
Port Size
Male - 0.13" (3.3mm) Tube
Series
Port Style
Barbless
Packaging
Tube
Features
Temperature Compensated
Part Status
Obsolete
Termination Style
Gull Wing
Applications
Board Mount
Maximum Pressure
58.02PSI (400kPa)
Pressure Type
Absolute
Operating Temperature
-40°C ~ 125°C
Operating Pressure
2.18PSI ~ 15.23PSI (15kPa ~ 105kPa)
Mounting Type
Surface Mount
Output Type
Analog Voltage
Package / Case
8-SOIC (0.335", 8.50mm Width), Top Port
Output
0.2 V ~ 5 V
Supplier Device Package
8-SSOP
Accuracy
±1.72%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types