Parametric Equivalent
Parametric Equivalent

MPF5300AMBA0ESR2 | |
|---|---|
DigiKey Part Number | 568-MPF5300AMBA0ESR2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPF5300AMBA0ESR2 |
Description | IC REG BUCK ADJ 12A 24HWQFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | PMIC 24-HWQFN (4.5x3.5) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, Wettable Flank |
Manufacturer NXP USA Inc. | Package / Case 24-PowerWFQFN |
Packaging Tape & Reel (TR) | Supplier Device Package 24-HWQFN (4.5x3.5) |
Part Status Active | Base Product Number |
Operating Temperature -40°C ~ 125°C (TA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPF5300AMDA0ESR2 | NXP USA Inc. | 0 | 568-MPF5300AMDA0ESR2TR-ND | €3.57113 | Parametric Equivalent |
| MPF5300AMMA0ESR2 | NXP USA Inc. | 0 | 568-MPF5300AMMA0ESR2TR-ND | €2.95121 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €3.57106 | €17,855.30 |
| Unit Price without VAT: | €3.57106 |
|---|---|
| Unit Price with VAT: | €4.28527 |


