MPF5300AMBA0ES is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: €3.84767
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: €3.19722
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 12A 24-PowerWFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPF5300AMBA0ES

DigiKey Part Number
568-MPF5300AMBA0ES-ND
Manufacturer
Manufacturer Product Number
MPF5300AMBA0ES
Description
IC REG BUCK ADJ 12A 24HWQFN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 12A 24-PowerWFQFN
Datasheet
 Datasheet
EDA/CAD Models
MPF5300AMBA0ES Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
1.2V
Current - Output
Frequency - Switching
2MHz ~ 3MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
24-HWQFN (4.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
490€3.50735€1,718.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€3.50735
Unit Price with VAT:€4.20882